Capacitor Tantalum Solid
TPME477M010R0030
Cap Tant Solid 470uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.03 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
470uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Super Low
IR (mA)
3
IL (uA)
47
Polarity
Polar
Dissipation Factor (%)
6
Special Features
Multi Anode Construction|Ultra Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
E
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 4.1
Package/Case
7343-43
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
4.1
Product Weight (g)
0.527
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
+0.2|-0.1
Height Tolerance (mm)
+0.2|-0.1

