Arrow Electronic Components Online
Linear Regulators

TPL910ADJ-DF6R

LDO Regulator Pos 0.8V to 5.2V 1A 8-Pin DFN EP T/R

3PEAK INCORPORATED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 5.2
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.5@1A|0.35@750mA|0.25@500mA
  • Line Regulation
    0.03mV/V(Typ)
  • Load Regulation
    0.07mV/A(Typ)
  • Junction to Ambient
    69.3°C/W
  • Junction to Case
    8.16°C/W
  • Special Features
    Thermal Protection|Shutdown|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources