Arrow Electronic Components Online
TPL7407LPWR|TI|limage
TPL7407LPWR|TI|simage
Peripheral Drivers

TPL7407LPWR

Pref DRVR 7 1.8V to 5V 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    7
  • Driver Type
    Inverter
  • Maximum Propagation Delay Time (ns)
    350(Typ)
  • Operating Supply Voltage Range (V)
    1.8 to 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources