Arrow Electronic Components Online
TPL1401DSGR|TI|limage
TPL1401DSGR|TI|originalImage
Digital Potentiometers

TPL1401DSGR

Digital Potentiometer 5kOhm 256POS Non-Volatile 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Pot per Package
    1
  • Number of Positions
    256
  • Memory Type
    Non-Volatile
  • Resistance Value (kOhm)
    5
  • Minimum Single Supply Voltage (V)
    1.71
  • Typical Single Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.5(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources