Arrow Electronic Components Online
Digital Potentiometers

TPL0501-100DCNRG4

256-Tap Single-Channel Digital Potentiometer (Digi pot) with SPI 8-Sot-23

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Taper Type
    Linear
  • Number of Pot per Package
    1
  • Memory Type
    Volatile
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources