Arrow Electronic Components Online
TPL0401A10DCKRG4|TI|simage
TPL0401A10DCKRG4|TI|limage
Digital Potentiometers

TPL0401A-10DCKRG4

128-Tap Single-Channel Digital Potentiometer (Digi pot) with I2C Interface

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Taper Type
    Linear
  • Number of Pot per Package
    1
  • Memory Type
    Volatile
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources