Digital Potentiometers
TPL0102-100PWRG4
256-Tap Dual-Channel Digital Potentiometer with I2C Interface and Nonvolatile Memory
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
2
Memory Type
Non-Volatile
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14