Display Drivers
TPIC71004TDCARQ1
Display Driver Driver 35V Automotive AEC-Q100 48-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
35
Typical Operating Supply Voltage (V)
12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
12.6(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
48
Lead Shape
Gull-wing

