Latches
TPIC6A259NE
Latch Addressable Open Drain 8-CH D-Type Automotive 20-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
D-Type
Latch Mode
Addressable
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Element
1
Number of Selection Inputs per Element
3
Number of Outputs per Chip
8
Number of Output Enables per Element
0
Bus Hold
No
Set/Reset
Master Reset
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
125(Typ)@5V
Absolute Propagation Delay Time (ns)
125
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Typical Quiescent Current (uA)
500
Maximum Quiescent Current (uA)
5000
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
4.57
Package Width
6.86
Package Length
24.51
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

