Arrow Electronic Components Online
TPIC6259DWR|TI|simage
TPIC6259DWR|TI|limage
Latches

TPIC6259DWR

Latch Addressable Open Drain 8-CH D-Type Automotive 20-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    D-Type
  • Latch Mode
    Addressable
  • Number of Channels per Chip
    8
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Input Enables per Element
    1
  • Number of Selection Inputs per Element
    3
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Element
    0
  • Bus Hold
    No
  • Set/Reset
    Master Reset
  • Polarity
    Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    625(Typ)@5V
  • Absolute Propagation Delay Time (ns)
    625
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    15
  • Maximum Quiescent Current (uA)
    100
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources