Gate and Power Drivers
TPIC46L01DBRG4
Driver 3V 0.0012A 6-OUT Low Side Non-Inv 28-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TPIC46L01DBRG4
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
6
Type
MOSFET
Number of Outputs
6
Maximum Rise Time (ns)
3500(Typ)
Maximum Fall Time (ns)
3000(Typ)
Maximum Propagation Delay Time (ns)
4000(Typ)
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (mA)
0.7
Typical Input Low Threshold Voltage (V)
0(Min)
Typical Input High Threshold Voltage (V)
5.5(Max)
Reference Voltage (V)
3
Peak Output Current (A)
0.0012
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max) - 0.05(Min)
Package Width
5.6(Max)
Package Length
10.5(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

