Arrow Electronic Components Online
TPIC46L01DBG4|TI|simage
TPIC46L01DBG4|TI|limage
Gate and Power Drivers

TPIC46L01DBG4

Driver 3V 0.0012A 6-OUT Low Side Non-Inv 28-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TPIC46L01DBG4
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    6
  • Type
    MOSFET
  • Number of Outputs
    6
  • Maximum Rise Time (ns)
    3500(Typ)
  • Maximum Fall Time (ns)
    3000(Typ)
  • Maximum Propagation Delay Time (ns)
    4000(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (mA)
    0.7
  • Typical Input Low Threshold Voltage (V)
    0(Min)
  • Typical Input High Threshold Voltage (V)
    5.5(Max)
  • Reference Voltage (V)
    3
  • Peak Output Current (A)
    0.0012
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources