Arrow Electronic Components Online
TPIC44H01DAG4|TI|simage
TPIC44H01DAG4|TI|limage
Gate and Power Drivers

TPIC44H01DAG4

Driver 0.004A 4-OUT High Side Non-Inv 32-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TPIC44H01DAG4
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    4
  • Type
    MOSFET
  • Number of Outputs
    4
  • Maximum Fall Time (ns)
    12(Typ)
  • Maximum Propagation Delay Time (ns)
    5000(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (mA)
    6
  • Typical Input Low Threshold Voltage (V)
    0(Min)
  • Typical Input High Threshold Voltage (V)
    5.5(Max)
  • Peak Output Current (A)
    0.004
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    11.1(Max)
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources