LIN Transceivers
TPIC1021DRG4
LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Built-in Options
Voltage Regulator
LIN Specifications
LIN 2.0
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
I/O Voltages for Controller (V)
3.3|5
Minimum LIN Bus Voltage (V)
-40
Maximum LIN Bus Voltage (V)
40
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
9|12|15|18|24
Maximum Single Supply Voltage (V)
27
Maximum Supply Current (mA)
1.2
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

