Arrow Electronic Components Online
TPIC1021DG4|TI|simage
TPIC1021DG4|TI|limage
Top Searched
LIN Transceivers

TPIC1021DG4

LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Built-in Options
    Voltage Regulator
  • LIN Specifications
    LIN 2.0
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    Yes
  • Maximum Data Rate (kBd)
    20
  • I/O Voltages for Controller (V)
    3.3|5
  • Minimum LIN Bus Voltage (V)
    -40
  • Maximum LIN Bus Voltage (V)
    40
  • Minimum Single Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    9|12|15|18|24
  • Maximum Single Supply Voltage (V)
    27
  • Maximum Supply Current (mA)
    1.2
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources