Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
92
Maximum Drain-Source Resistance (mOhm)
3.7@10V
Typical Gate Charge @ Vgs (nC)
13.3@4.5V|27@10V
Typical Gate Charge @ 10V (nC)
27
Typical Input Capacitance @ Vds (pF)
1910@20V
Maximum Power Dissipation (mW)
3000
Typical Fall Time (ns)
6.2
Typical Rise Time (ns)
5.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.95
Package Width
5
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP Advance
Pin Count
8
Order Quantity

