Arrow Electronic Components Online
TPH2R408QMLQM1|TOSHIBA|simage
TPH2R408QMLQM1|TOSHIBA|limage
MOSFETs

TPH2R408QM,LQ(M1

Trans MOSFET N-CH Si 80V 120A 8-Pin SOP Advance

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Drain-Source Resistance (mOhm)
    2.43@10V
  • Typical Gate Charge @ Vgs (nC)
    55@4.5V|87@10V
  • Typical Input Capacitance @ Vds (pF)
    5870@40V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    26
  • Typical Rise Time (ns)
    10.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP Advance
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources