Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Operating Junction Temperature (°C)
175
Maximum Continuous Drain Current (A)
100
Maximum Drain-Source Resistance (mOhm)
1.34@10V
Typical Gate Charge @ Vgs (nC)
44@4.5V|91@10V
Typical Input Capacitance @ Vds (pF)
6250@30V
Maximum Power Dissipation (mW)
3000
Typical Fall Time (ns)
14.7
Typical Rise Time (ns)
8.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP Advance
Pin Count
8
Lead Shape
No Lead

