Arrow Electronic Components Online
TPH1R204PLL1QM|TOSHIBA|originalImage
TPH1R204PLL1QM|TOSHIBA|limage
MOSFETs

TPH1R204PL,L1Q(M

Trans MOSFET N-CH Si 40V 246A 8-Pin SOP Advance T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.4
  • Operating Junction Temperature (°C)
    175
  • Maximum Continuous Drain Current (A)
    246
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    1.24@10V
  • Typical Gate Charge @ Vgs (nC)
    34@4.5V|74@10V
  • Typical Gate Charge @ 10V (nC)
    74
  • Typical Gate to Drain Charge (nC)
    17
  • Typical Gate to Source Charge (nC)
    16
  • Typical Reverse Recovery Charge (nC)
    46
  • Typical Switch Charge (nC)
    17
  • Typical Input Capacitance @ Vds (pF)
    5500@20V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    93@20V
  • Minimum Gate Threshold Voltage (V)
    1.4
  • Typical Output Capacitance (pF)
    1300
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1@10V|1.5@4.5V
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    3000
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    500
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    156
  • Typical Reverse Recovery Time (ns)
    46
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Gate Resistance (Ohm)
    1.1
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP Advance
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources