Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Configuration
Single Quad Drain Triple Source
Number of Elements per Chip
1
Maximum Power Dissipation (mW)
3000
Mounting
Surface Mount
Package Height
1
Package Width
5.75
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP Advance(N)
Pin Count
8
Order Quantity

