Arrow Electronic Components Online
TPD8S009DSMR|TI|simage
TPD8S009DSMR|TI|limage
ESD Suppressors

TPD8S009DSMR

ESD Suppressor Diode Array Uni-Dir 5.5V 15-Pin WSON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Octal
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    9
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    25
  • Capacitance Value (pF)
    0.8(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.6(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    15
  • Standard Package Name
    SON
  • Supplier Package
    WSON
  • Pin Count
    15
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources