ESD Suppressors
TPD8F003DQDR
ESD Suppressor Diode Array Uni-Dir 5.5V 16-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Octal
Direction Type
Uni-Directional
Number of Elements per Chip
8
Maximum Working Voltage (V)
5.5
Maximum Clamping Voltage (V)
15
Maximum Reverse Leakage Current (uA)
0.01(Typ)
Capacitance Value (pF)
8.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
1.45(Max)
Package Length
3.4(Max)
PCB changed
16
Supplier Package
WSON EP
Pin Count
16

