Arrow Electronic Components Online
TPD6F202YFUR|TI|simage
TPD6F202YFUR|TI|limage
EMI Filters

TPD6F202YFUR

EMI Filter RC-Circuit 70dB Flat Style SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    15
  • Maximum Attenuation (dB)
    70
  • Capacitance (pF)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.39
  • Product Depth (mm)
    1.083
  • Product Height (mm)
    0.32

Documentation and Resources

Datasheets
Design resources