Arrow Electronic Components Online
TPD6F002DSVR|TI|simage
TPD6F002DSVR|TI|limage
EMI Filters

TPD6F002DSVR

EMI Filter Low Pass RC-Circuit 57dB Flat Style SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass
  • Number of Terminals
    12
  • Maximum Attenuation (dB)
    57
  • Capacitance (pF)
    34
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Termination Style
    Flat Style
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.1
  • Product Depth (mm)
    1.45
  • Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources