Arrow Electronic Components Online
TPD6E004RSERG4|TI|simage
TPD6E004RSERG4|TI|limage
ESD Suppressors

TPD6E004RSERG4

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 20Vc 8-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Hex
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    6
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Breakdown Voltage (V)
    8
  • Maximum Clamping Voltage (V)
    20
  • Maximum Reverse Leakage Current (uA)
    0.001(Typ)
  • Test Current (mA)
    0.01
  • Capacitance Value (pF)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.55(Max)
  • Package Length
    1.55(Max)
  • PCB changed
    8
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources