Arrow Electronic Components Online
TPD6E001RSERG4|TI|simage
TPD6E001RSERG4|TI|limage
ESD Suppressors

TPD6E001RSERG4

ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Hex
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    6
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    11
  • Maximum Clamping Voltage (V)
    105.5
  • Maximum Reverse Leakage Current (uA)
    0.001
  • Peak Pulse Power Dissipation (W)
    100@8/20us
  • Capacitance Value (pF)
    1.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.55(Max)
  • Package Length
    2.05(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources