Arrow Electronic Components Online
TPD4S014DSQR|TI|limage
TPD4S014DSQR|TI|simage
ESD Suppressors

TPD4S014DSQR

ESD Suppressor Diode Array Uni-Dir 5V 10-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Triple
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    3
  • Maximum Working Voltage (V)
    5(Typ)
  • Maximum Clamping Voltage (V)
    15
  • Maximum Reverse Leakage Current (uA)
    1
  • Capacitance Value (pF)
    19(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources