ESD Suppressors
TPD4EUSB30DQAR
ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin USON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
7
Maximum Clamping Voltage (V)
8
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
0.1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
45@8/20us
Capacitance Value (pF)
0.8(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1
Package Length
2.5
PCB changed
10
Standard Package Name
SON
Supplier Package
USON
Pin Count
10
Lead Shape
No Lead

