ESD Suppressors
TPD4E110DPWR
ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin X2SON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
6.5
Maximum Breakdown Voltage (V)
8.5
Maximum Peak Pulse Current (A)
2.5@8/20us
Maximum Reverse Leakage Current (uA)
0.02
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
35@8/20us
Capacitance Value (pF)
0.55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
0.8
Package Length
0.8
PCB changed
4
Standard Package Name
SON
Supplier Package
X2SON EP
Pin Count
4
Lead Shape
No Lead

