ESD Suppressors
TPD4E001DCKR
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
11
Maximum Clamping Voltage (V)
105.5
Maximum Peak Pulse Current (A)
5.5@8/20us
Maximum Reverse Leakage Current (uA)
0.001
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
100@8/20us
Capacitance Value (pF)
1.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Fail Safe Protection
Yes
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
2.15(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

