Motor Controller and Driver ICs
TPD4207F,FQ
Triple Half Bridge Motor Driver 280V 30-Pin SSOP T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushed DC Motor
Interface Type
PWM
Output Configuration
Triple Half Bridge
Maximum Output Current (A)
5
Minimum Operating Supply Voltage (V)
50
Operating Supply Voltage Range (V)
50 to 450
Typical Operating Supply Voltage (V)
280
Maximum Operating Supply Voltage (V)
450
Maximum Supply Current (mA)
0.5
Maximum Power Dissipation (mW)
3000
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2
Package Width
11
Package Length
20
PCB changed
30
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
30

