ESD Suppressors
TPD3E001DRSR
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Triple
Direction Type
Uni-Directional
Number of Elements per Chip
3
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
11
Maximum Clamping Voltage (V)
105.5
Maximum Peak Pulse Current (A)
5.5
Maximum Reverse Leakage Current (uA)
0.001
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
90@8/20us
Capacitance Value (pF)
1.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

