Arrow Electronic Components Online
TPD2S017DBVR|TI|simage
TPD2S017DBVR|TI|limage
Circuit Protection Misc

TPD2S017DBVR

Voltage Clamping Circuit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Clamping Circuit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
Order Quantity

Documentation and Resources

Datasheets
Design resources