Arrow Electronic Components Online
TPD2EUSB30ADRTR|TI|simage
TPD2EUSB30ADRTR|TI|limage
ESD Suppressors

TPD2EUSB30ADRTR

ESD Suppressor Diode Array Uni-Dir 3.6V 3-Pin SOT-933 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    3.6
  • Minimum Breakdown Voltage (V)
    4.5
  • Maximum Clamping Voltage (V)
    8
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    45@8/20us
  • Capacitance Value (pF)
    0.7(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    0.8
  • Package Length
    1
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-933
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources