Arrow Electronic Components Online
TPD2E2U06QDCKRQ1|TI|limage
TPD2E2U06QDCKRQ1|TI|simage
ESD Suppressors

TPD2E2U06QDCKRQ1

ESD Suppressor Diode Array Uni-Dir 5.5V Automotive 3-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5.5
  • Maximum Clamping Voltage (V)
    12.4(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Peak Pulse Power Dissipation (W)
    75@8/20us
  • Capacitance Value (pF)
    1.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources