Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
13
Minimum Breakdown Voltage (V)
14
Maximum Clamping Voltage (V)
20
Maximum Peak Pulse Current (A)
4.5@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
10
Maximum Power Dissipation (mW)
218
Peak Pulse Power Dissipation (W)
0.27@8/20us
Capacitance Value (pF)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing

