ESD Suppressors
TPD2E001IDRLRQ1
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 100Vc Automotive AEC-Q100 5-Pin SOT-553 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Diode Array
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5.5
Maximum Clamping Voltage (V)
100
Maximum Reverse Leakage Current (uA)
0.12
Capacitance Value (pF)
1.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
1.3(Max) mm
Package Length
1.7(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-553
Pin Count
5
Lead Shape
Flat
Order Quantity

