ESD Suppressors
TPD2E001DRLRG4
ESD Suppressor Diode Array Uni-Dir 5.5V 5-Pin SOT-553 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
11
Maximum Clamping Voltage (V)
105.5
Maximum Peak Pulse Current (A)
45
Maximum Reverse Leakage Current (uA)
0.001
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
100@8/20us
Capacitance Value (pF)
1.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.2
Package Length
1.6
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-553
Pin Count
5
Lead Shape
Flat
Order Quantity

