Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.6
Maximum Clamping Voltage (V)
8.5(Typ)
Maximum Peak Pulse Current (A)
6.3@8/20us
Maximum Reverse Leakage Current (uA)
0.1
Peak Pulse Power Dissipation (W)
50@8/20us
Capacitance Value (pF)
1.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4(Max)
Package Width
0.7(Max)
Package Length
1.1(Max)
PCB changed
2
Standard Package Name
SON
Supplier Package
X1SON
Pin Count
2

