Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.6
Minimum Breakdown Voltage (V)
4.5
Maximum Breakdown Voltage (V)
7.5
Maximum Peak Pulse Current (A)
2.5@8/20us
Maximum Reverse Leakage Current (uA)
0.01
Peak Pulse Power Dissipation (W)
19@8/20us
Capacitance Value (pF)
0.65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4(Max)
Package Width
0.7(Max)
Package Length
1.1(Max)
PCB changed
2
Standard Package Name
SON
Supplier Package
X1SON
Pin Count
2

