Arrow Electronic Components Online
TPD1E04U04DPLR|TI|limage
TPD1E04U04DPLR|TI|simage
Top Purchased
ESD Suppressors

TPD1E04U04DPLR

ESD Suppressor TVS Uni-Dir 3.6V 2-Pin X2SON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.6
  • Minimum Breakdown Voltage (V)
    4.5
  • Maximum Breakdown Voltage (V)
    7.5
  • Maximum Peak Pulse Current (A)
    2.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Peak Pulse Power Dissipation (W)
    19@8/20us
  • Capacitance Value (pF)
    0.65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.27(Max)
  • Package Width
    0.35(Max)
  • Package Length
    0.65(Max)
  • PCB changed
    2
  • Standard Package Name
    SON
  • Supplier Package
    X2SON
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources