Arrow Electronic Components Online
TPD12S521DBTRG4|TI|limage
TPD12S521DBTRG4|TI|simage
Specialized Interfaces

TPD12S521DBTRG4

Single-Chip HDMI Transmitter Port Protection and Interface Device

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    HDMI Transmitter Port Protection and Interface Device
  • Interface Type
    HDMI
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.45(Max)
  • Package Length
    9.75(Max)
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources