Arrow Electronic Components Online
TPC8408LQS|TOSHIBA|simage
TPC8408LQS|TOSHIBA|limage
MOSFETs

TPC8408,LQ(S

Trans MOSFET N/P-CH Si 40V 6.1A/5.3A 8-Pin SOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P|N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    5.3@P Channel|6.1@N Channel
  • Maximum Drain-Source Resistance (mOhm)
    43@10V@P Channel|32@10V@N Channel
  • Typical Gate Charge @ Vgs (nC)
    24@10V@P Channel|14@10V@N Channel
  • Typical Gate Charge @ 10V (nC)
    24@P Channel|14@N Channel
  • Typical Input Capacitance @ Vds (pF)
    1105@10V@P Channel|850@10V@N Channel
  • Maximum Power Dissipation (mW)
    1500
  • Typical Fall Time (ns)
    33@P Channel|2.3@N Channel
  • Typical Rise Time (ns)
    8.1@P Channel|2@N Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.52 mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources