Arrow Electronic Components Online
TPC8129LQS|TOSHIBA|simage
TPC8129LQS|TOSHIBA|limage
MOSFETs

TPC8129,LQ(S

Trans MOSFET P-CH Si 30V 9A 8-Pin SOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current (A)
    9
  • Maximum Drain-Source Resistance (mOhm)
    22@10V
  • Typical Gate Charge @ Vgs (nC)
    39@10V
  • Typical Gate Charge @ 10V (nC)
    39
  • Typical Input Capacitance @ Vds (pF)
    1650@10V
  • Maximum Power Dissipation (mW)
    1900
  • Typical Fall Time (ns)
    42
  • Typical Rise Time (ns)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.52
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources