Arrow Electronic Components Online
TPAR3DS1G|TSC|simage
TPAR3DS1G|TSC|limage
Reduced Price
Rectifiers

TPAR3D S1G

Diode Switching 200V 3A 3-Pin(2+Tab) SMPC T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    60
  • Maximum Forward Voltage (V)
    1.55
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    120
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    5.75(Max)
  • Package Length
    4.65(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    SMPC
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources