Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
1.4
THDN
0.55%@8Ohm@250mW
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
2.5@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.7x1@8Ohm
Maximum Power Dissipation (mW)
725
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

