Arrow Electronic Components Online
TPA741DGNG4|TI|simage
TPA741DGNG4|TI|limage
Audio Amplifiers

TPA741DGNG4

Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin HVSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    1.4
  • THDN
    0.55%@8Ohm@250mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    2.5@5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.7x1@8Ohm
  • Maximum Power Dissipation (mW)
    2140
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources