Arrow Electronic Components Online
TPA6404QDKQQ1|TI|limage
TPA6404QDKQQ1|TI|simage
Audio Amplifiers

TPA6404QDKQQ1

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 85W Class-D 56-Pin HSSOP EP Tube Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    10%@1Ohm@85W
  • Output Signal Type
    Differential
  • Output Type
    2-Channel Stereo|4-Channel Stereo
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Minimum Load Resistance (Ohm)
    1
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    85x2@1Ohm|45x4@2Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    7.59(Max)
  • Package Length
    18.54(Max)
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    HSSOP EP
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources