Arrow Electronic Components Online
TPA6304QDDVRQ1|TI|simage
TPA6304QDDVRQ1|TI|limage
Audio Amplifiers

TPA6304QDDVRQ1

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 53W Class-D 44-Pin HTSSOP EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.01%@4Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    4.5|3
  • Typical Dual Supply Voltage (V)
    14.4|3.3
  • Maximum Dual Supply Voltage (V)
    18|3.5
  • Maximum Supply Current (mA)
    4.5@14.4V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    53x2@2Ohm|55x4@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.2(Max)
  • Package Length
    14.1(Max)
  • PCB changed
    44
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources