Audio Amplifiers
TPA6203A1DRB
Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.6%@8Ohm@1W
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
2@5.5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1.25x1@8Ohm
Maximum Power Dissipation (mW)
2700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

